The MediaSensor Absolute Pressure Sensor is an analog current output device with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and is designed to withstand pressures up to 50PSI. The sensor features a threaded port and is available as a single unit.
SSI Technologies P51-50-A-S-MD-20MA-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-A-S-MD-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.