The MediaSensor Absolute Pressure Sensor is a 50PSI device with an operating temperature range of -40°C to 105°C. It features an analog voltage output type and a threaded port style. The sensor is designed for use in general applications and is part of the MediaSensor series.
SSI Technologies P51-50-A-W-I36-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-A-W-I36-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.