The MediaSensor Absolute Pressure Sensor offers 1% accuracy and operates within a temperature range of -40°C to 105°C. It is designed for use in environments with an operating pressure of up to 50PSI. The sensor provides an analog current output and is packaged individually. It is suitable for use in a variety of applications, including those requiring absolute pressure measurements.
SSI Technologies P51-50-A-Z-M12-20MA-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-A-Z-M12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.