
The MediaSensor Vented Gauge Pressure Sensor is a threaded, analog current output device with a maximum operating temperature range of -40°C to 105°C and an accuracy of 1%. It is designed to operate in environments with pressures up to 50PSI and is part of the MediaSensor series. The sensor features a vented gauge pressure type and is terminated with a cable.
SSI Technologies P51-50-G-A-I36-20MA-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-G-A-I36-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.