The MediaSensor Vented Gauge Pressure Sensor is a threaded, vented gauge pressure sensor with an operating temperature range of -40°C to 105°C. It has an accuracy of 1% and is designed for use in environments with operating pressures up to 50PSI. The sensor is an analog current output device and is typically used in applications where a cable termination is required.
SSI Technologies P51-50-G-J-I12-20MA-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-G-J-I12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.