The MediaSensor Vented Gauge Pressure Sensor is an analog voltage output device with a maximum operating temperature range of -40°C to 105°C and an accuracy of 1%. It is designed for use in environments with operating pressures up to 50PSI and features a threaded port style. The sensor is part of the MediaSensor series and has a cable termination.
SSI Technologies P51-50-G-N-I36-4.5OV technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.