The MediaSensor Pressure Sensor is a vented gauge device with an operating pressure rating of 50PSI. It has an operating temperature range of -40°C to 105°C and an accuracy of 1%. The sensor is designed for use in environments where a threaded port is required, and it is terminated with a cable.
SSI Technologies P51-50-G-W-I36-4.5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-G-W-I36-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.