The MediaSensor Pressure Sensor is a threaded, vented gauge pressure sensor with a 5V analog voltage output. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with operating pressures up to 50PSI. It has an accuracy of 1%. The sensor is part of the MediaSensor series and is terminated with a cable.
SSI Technologies P51-50-G-Y-I12-5V-000-000 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 50PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-50-G-Y-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.