The MediaSensor Absolute Pressure Sensor is a threaded port device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in environments with high pressure, up to 500PSI, and is suitable for applications requiring high accuracy, with a maximum accuracy of 0.5%. The sensor is an analog current output device, packaged individually.
SSI Technologies P51-500-A-AD-MD-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-500-A-AD-MD-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.