The MediaSensor Absolute Pressure Sensor is a threaded port device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in high-pressure applications and features an accuracy of 0.5%. The sensor is suitable for use in a variety of environments and is part of the MediaSensor series.
SSI Technologies P51-500-A-R-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-500-A-R-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.