The MediaSensor pressure sensor is a sealed gauge device with a threaded port, designed to operate within a temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is suitable for applications involving high operating pressures up to 500PSI. This sensor is part of the MediaSensor series and is designed to provide reliable measurements in various environments.
SSI Technologies P51-500-S-AD-MD-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-500-S-AD-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.