The MediaSensor 75PSI absolute pressure sensor operates within a temperature range of -40°C to 105°C. It features a threaded port style and provides an analog voltage output. This sensor is designed to withstand an operating pressure of 75PSI and offers an accuracy of 0.5%.
SSI Technologies P51-75-A-J-MD-4.5OVP-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-A-J-MD-4.5OVP-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.