The MediaSensor Absolute Pressure Sensor is a threaded port device with an operating temperature range of -40°C to 105°C. It is designed for use in applications requiring high accuracy, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The sensor is rated for use in environments with an operating pressure of 75PSI and features an analog current output type. It is a single unit device with a threaded port style and is designed for use in general applications.
SSI Technologies P51-75-A-R-M12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-A-R-M12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.