The P51-75-A-R-MD-20MA-000-000 is an absolute pressure sensor with an operating temperature range of -40°C to 105°C. It has a threaded port and is part of the MediaSensor series. The sensor is designed for use in environments with pressures up to 75PSI. It provides an analog current output and has an accuracy of 0.5%. The device is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SSI Technologies P51-75-A-R-MD-20MA-000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-A-R-MD-20MA-000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.