The MediaSensor 75PSI pressure sensor is a vented gauge device with an operating temperature range of -40°C to 105°C. It features an analog voltage output and is designed for general use. The sensor is available in a single package quantity and has a threaded port style.
SSI Technologies P51-75-G-R-I36-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-G-R-I36-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.