The MediaSensor pressure sensor is an analog current output device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and is designed for use in environments with pressures up to 75PSI. The sensor features a threaded port and is packaged individually.
SSI Technologies P51-75-G-R-M12-20MA-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-G-R-M12-20MA-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.