The MediaSensor 75PSI pressure sensor is a sealed gauge device with a threaded port, offering 0.5% accuracy. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with high operating pressures.
SSI Technologies P51-75-S-H-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-S-H-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.