The MediaSensor 75PSI Sealed Gauge Pressure Sensor is an analog voltage output device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C. The sensor is designed for use in environments with a maximum operating pressure of 75PSI. It features a threaded port style and a sealed gauge pressure type. The device is part of the MediaSensor series and has a cable termination.
SSI Technologies P51-75-S-W-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-S-W-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.