The P51-750-A-AF-I12-5V-000-000 is an absolute pressure sensor from SSI Technologies with a threaded port and 0.5% accuracy. It operates within a temperature range of -40°C to 105°C. This device is designed to measure pressure up to 750PSI and is suitable for use in various applications. The sensor is part of the MediaSensor series and features a cable termination. It is designed for use in environmental sensing applications.
SSI Technologies P51-750-A-AF-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 750PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-750-A-AF-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.