This MediaSensor pressure sensor from SSI Technologies is a sealed gauge device with a threaded port and analog voltage output. It operates within a temperature range of -40°C to 105°C and is designed to withstand pressures up to 750PSI. The sensor's accuracy is specified at 0.5%. It is available as a single unit in a package quantity of one.
SSI Technologies P51-750-S-F-MD-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 750PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-750-S-F-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.