The MediaSensor 750PSI Sealed Gauge Pressure Sensor is a threaded, analog voltage output device with 0.5% accuracy. It operates within a temperature range of -40°C to 105°C and is designed for sealed gauge pressure applications. The sensor is part of the MediaSensor series and features a cable termination.
SSI Technologies P51-750-S-R-I12-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 750PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-750-S-R-I12-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.