Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SST SENSING
LLC105000
Datasheet
SST Sensing
LLC105000
Active
Level Sensor 15.4V 7bar 3-Pin Bag
Sensors & Transducers
Flow & Level Sensors
Sensors & Transducers
Flow & Level Sensors
Level Sensors
Contact & Non-Contact
Level Sensor 15.4V 7bar 3-Pin Bag
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Supply Voltage
15.4
V
Maximum Operating Pressure
7bar
Media Type
Liquid
Min Operating Temperature
-25
°C
Max Operating Temperature
80
°C
Pin Count
3
Browse
Manufacturers
API
BOM
Account