
12Mbps USB 2.0 transceiver, single transceiver, supporting USB 2.0 protocols. Features a 16-pin HVQFN EP package with thermal enhancement, measuring 3.1mm x 3.1mm x 0.95mm, utilizing surface mount technology with a 0.5mm pin pitch. Operates with dual supply voltages ranging from 3V/4V to 3.6V/5.5V, with a typical dual supply of 3.3V/5V, and a maximum supply current of 8mA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the St-Ericsson ISP1105BS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson ISP1105BS,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3|4V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Supply Current | 8mA |
| Power Supply Type | Dual |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for St-Ericsson ISP1105BS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.