
USB 2.0 transceiver IC supporting 12Mbps data rates. Features a 16-pin HVQFN EP package with thermal enhancement, measuring 3.1mm x 3.1mm x 0.95mm. Surface mountable with a 0.5mm pin pitch, this plastic component operates on a dual 3V to 5.5V supply. Ideal for interface applications, it boasts a maximum supply current of 8mA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the St-Ericsson ISP1105BS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson ISP1105BS-G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3|4V |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Supply Current | 8mA |
| Power Supply Type | Dual |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for St-Ericsson ISP1105BS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.