
USB Transceiver 1TR 12Mbps 16-Pin HBCC EP
St-Ericsson ISP1110VHTS technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Receiver Hysteresis | 700mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
No datasheet is available for this part.
