The ISP1181ABS is a 48-pin quad USB bus controller IC from St-Ericsson, designed to operate in industrial temperature conditions. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The IC supports a maximum clock frequency of 6 MHz and features a 16-bit external data bus and a 1-bit address bus. It is packaged in a 48-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
St-Ericsson ISP1181ABS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.