USB Bus Controller, CMOS, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, MO-220, SOT619-2, HVQFN-48
St-Ericsson ISP1181BBSUM technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.