Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32
Sign in to ask questions about the St-Ericsson ISP1504ABS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson ISP1504ABS technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1504ABS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.