USB Bus Controller, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128
St-Ericsson ISP1761BE technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 43 |
| Number of Ports | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.