The PDIUSBD12D-T is a 28-pin industrial USB bus controller from St-Ericsson. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device features a maximum clock frequency of 6MHz and supports an 8-bit external data bus. It is packaged in a SOP package with dimensions of 7.5mm in width and 17.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |