
St-Ericsson PDIUSBD12DTM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson PDIUSBD12DTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
