IC PWR MGMT 8CH DC-DC 60TFLGA
Checking distributor stock and pricing after the page loads.
St-Ericsson PM4210CD8/HF technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Package Quantity | 1560 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.