IC Dac Stereo/aud 18 Bit 36-TFBGA
St-Ericsson STW5094AD/LF technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Number of Bits | 18 |
| Number of Converters | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.