
The STW5094ADT/LF is an 18-bit 3-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TFBGA package, packaged in tape and reel. This device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the St-Ericsson STW5094ADT/LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson STW5094ADT/LF technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of Converters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for St-Ericsson STW5094ADT/LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
