Consumer Circuit, PBGA49, 4 X 4 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, TFBGA-49
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |