IC Fm Radio Circuit 16SOIC
St-Ericsson TDA7010T3TM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 8mA |
| Frequency | 110MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.