St-Ericsson TEA5711T2AA technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 20.2mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson TEA5711T2AA to view detailed technical specifications.
No datasheet is available for this part.