IC Am/fm Stereo Circuit 32SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current - Receiving | 20.2mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |