The TEA5760UK is a 25-pin R-PBGA-B25 package IC from St-Ericsson. It operates within a temperature range of -20 to 85°C and requires a supply voltage between 2.6 and 3.6V. The IC has a single function and is mounted on the bottom with a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.85 |
| Length | 3 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |