
IC AUDIO CODEC W/TCH SCRN 48LQFP
Sign in to ask questions about the St-Ericsson UCB1400BEFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson UCB1400BEFE technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Resolution | 20b |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson UCB1400BEFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
