The AL03GT15N is a 15nH ceramic fixed inductor from Stackpole Electronics. It is available in a 0603 package with a height of 0.55mm and a depth of 0.9mm. The inductor has a maximum DC current rating of 300mA and is RoHS compliant. It is not radiation hardened and is suitable for surface mount applications.
Stackpole Electronics AL03GT15N technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 15nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.