Inductor RF Chip Thin Film 0.047uH 2% 300MHz 15Q-Factor Ceramic 0.2A 3Ohm DCR 0603 T/R
Stackpole Electronics AL03GT47N technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 47nH |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.