Inductor RF Chip Thin Film 0.056uH 2% 300MHz 15Q-Factor Ceramic 0.15A 5Ohm DCR 0603 T/R
Sign in to ask questions about the Stackpole Electronics AL03GT56N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics AL03GT56N technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 56nH |
| Max DC Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics AL03GT56N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.