Ind Chip Bead Multi-Layer 480Ohm 25% 100MHz Ferrite 100mA 0402 T/R
Stackpole Electronics CB02YTYN481 technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.6mm |
| Impedance | 480R |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Stackpole Electronics CB02YTYN481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.