
This 0402 ferrite inductor features an impedance of 80 ohms and a maximum DC current of 200 milliamps. The inductor has a tolerance of 25 percent and is packaged in tape and reel. It is RoHS compliant and has a core material of ferrite. The inductor measures 0.6 millimeters in depth and height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.6mm |
| Impedance | 80R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |