The CB0805YTQN6R00 is a ferrite bead from Stackpole Electronics with a maximum DC current rating of 0.8A and an impedance of 6 ohms. It has a tolerance of 25% and is designed for use at a test frequency of 100MHz. The bead is available in an 0805 case size and measures 1.1mm in height, 2.2mm in length, and 1.45mm in depth. It is suitable for use in a variety of applications requiring a compact, high-frequency inductor.
Stackpole Electronics CB0805YTQN6R00 technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 6Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.07Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CB0805YTQN6R00 to view detailed technical specifications.
No datasheet is available for this part.