
The CB15JB1R80 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 1.8 ohms and a tolerance of 5%. It features moisture resistant construction and is available in a bulk packaging option with 2000 units per package. The resistor has a maximum power dissipation of 15 watts and can operate over a temperature range of -55°C to 275°C. It is RoHS compliant and features a tin, matte contact plating.
Stackpole Electronics CB15JB1R80 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 12.7mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB15JB1R80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.