The CB15JBR910 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 910 milliohms and a tolerance of 5%. It has a maximum power dissipation of 15 watts and operates over a temperature range of -55°C to 275°C. The resistor is packaged in an axial configuration and is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CB15JBR910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 12.7mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB15JBR910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.