
This through-hole fixed resistor features a 3 ohm resistance value with a tolerance of 5% and a maximum power dissipation of 7 watts. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a bulk quantity of 2000 units and is RoHS compliant. It has a height of 9.5mm and a length of 1.378 inches, with a contact plating of tin, matte. The resistor is moisture resistant and is available in an axial package with through-hole mounting.
Sign in to ask questions about the Stackpole Electronics CB7JB3R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CB7JB3R00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 9.5mm |
| Length | 1.378inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB7JB3R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
