Res Carbon Film 220 Ohm 2% 1/2W -400ppm/C to 0ppm/C Conformal AXL Thru-Hole Bulk
Stackpole Electronics CF12GB220R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF12GB220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.